| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T12B98P L/C |
| SKU: | AAOMS27473T12B98P L/C |
MS27473T12B98P L/C
Specifications
Detailed Description
Enhance your connectivity solutions with our MIL-DTL-38999 Series II connectors. Engineered for rugged environments, these connectors feature up to 128 contacts housed in a durable insert, ensuring reliable performance in extreme temperatures ranging from -65 °C to 200 °C. Offering a range of mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. The plugs come in straight, RFI grounding, and standard configurations with a 90-degree cable clamp, meeting diverse connectivity requirements. Crafted from aluminum with electroless nickel and cadmium finishes, these connectors guarantee durability and corrosion resistance. Compliant with military specification MIL-DTL-38999 II, they are ideal for applications demanding secure and efficient electrical connections in harsh conditions. Please note that this assembly does not ship with contacts.