| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T12B98S L/C |
| SKU: | AAOMS27473T12B98S L/C |
MS27473T12B98S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27473T12B98SLC model, are meticulously engineered for demanding environments, offering robust performance and reliable connectivity. With a shell size of 12 and contact size 20 (10), these circular connectors feature a straight plug design with bayonet coupling, ideal for secure and efficient installation. Made of durable aluminum with electroless nickel and cadmium olive drab plating options, they ensure corrosion resistance and longevity. Rated for temperatures ranging from -65 °C to 175 °C, they are suitable for a wide range of applications, from military to industrial. Please note that this assembly does not ship with contacts.