MS27473T12F35BA

Heilind Number:AAOMS27473T12F35BA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T12F35BA
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T12F35BA
SKU:AAOMS27473T12F35BA

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts housed in an insert, offering robust environmental sealing and a wide operating temperature range from -65 °C to 200 °C. These harsh environment connectors are designed for military specifications, with various mounting options including front wall mount, rear wall mount, jam nut, rear box mount, and front box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for reliable connections. Constructed with aluminum shells, they come with plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum. These connectors are essential for applications requiring durability and performance in demanding environments, meeting RoHS compliance standards.