MS27473T12F35BB

Heilind Number:AAOMS27473T12F35BB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T12F35BB
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T12F35BB
SKU:AAOMS27473T12F35BB

Detailed Description

The MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, offering reliable connectivity in harsh environments. With an operating temperature range from -65°C to 200°C, these connectors are suitable for a wide range of applications. Available in various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. The plugs come in straight, RFI grounding, and standard options with a 90-degree cable clamp, ensuring secure connections. Made with aluminum shells and offering multiple plating choices, including RoHS certified finishes, these connectors prioritize durability and environmental compliance. Ideal for military and industrial use, they guarantee reliable performance in demanding conditions.