MS27473T12F35P

Heilind Number:AAOMS27473T12F35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T12F35P
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T12F35P
SKU:AAOMS27473T12F35P

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in a rugged, environmentally sealed design. Operating efficiently in extreme temperatures ranging from -65 °C to 200 °C, these connectors are ideal for harsh environments. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they provide versatile installation possibilities. Available in 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12, ensuring secure and reliable connections. Constructed with aluminum shells and offering multiple plating options including cadmium and nickel finishes, they meet stringent military specifications for performance and durability. The straight plug configuration with removable crimp contacts and bayonet coupling mechanism guarantees ease of use and maintenance. With RoHS compliant options available, these connectors ensure environmental responsibility without compromising on quality and functionality, making them a top choice for demanding applications.