| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T12F35P L/C |
| SKU: | AAOMS27473T12F35P L/C |
MS27473T12F35P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in a robust insert, are designed to thrive in harsh environments. With a wide operating temperature range of -65°C to 200°C, they ensure reliable performance in extreme conditions. Offering various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. Constructed with aluminum shells and available in multiple plating options including light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, they guarantee durability and corrosion resistance. Utilizing M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12, these connectors deliver secure and efficient connections. Ideal for military and aerospace applications, they meet stringent MIL-DTL-38999 II specifications for quality and performance. Please note that this assembly does not ship with contacts.