MS27473T12F35SD

Heilind Number:AAOMS27473T12F35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T12F35SD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T12F35SD
SKU:AAOMS27473T12F35SD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, offering up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C, they are suitable for rugged applications. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount, these connectors provide flexibility in installation. Featuring aluminum shells with plating options such as electroless nickel and cadmium-free finishes, they ensure durability and reliability. The connectors utilize M39029 rear release crimp contacts in different sizes, meeting diverse connectivity needs. With a bayonet coupling mechanism, they offer secure mating. Perfect for military and industrial use, these connectors are built to withstand challenging conditions, with ingress protection and environment-resistant features.