MS27473T12F3SD

Heilind Number:AAOMS27473T12F3SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T12F3SD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T12F3SD
SKU:AAOMS27473T12F3SD

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range from -65°C to 200°C, these connectors offer reliable performance in extreme conditions. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility for different applications. The connectors, constructed with aluminum shells and offering multiple plating options, ensure durability and corrosion resistance. With RoHS compliant finishes, they meet environmental standards. Suitable for military and industrial use, these connectors are ideal for applications requiring rugged and reliable connectivity.