MS27473T12F8SD

Heilind Number:AAOMS27473T12F8SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T12F8SD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T12F8SD
SKU:AAOMS27473T12F8SD

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for rugged environments, with up to 128 contacts in an insert for versatile connectivity. Featuring a wide operating temperature range of -65°C to 200°C, these connectors offer reliable performance in extreme conditions. Available in various mount types such as front and rear wall mount, jam nut, and box mount receptacles, they meet diverse application needs. With options for straight, RFI grounding, and standard plugs, along with 52 insert arrangements, these connectors provide flexibility in design. Utilizing M39029 rear release crimp contacts, they ensure secure and efficient connections. Crafted from aluminum with plating options including cadmium and nickel finishes, they offer durability and corrosion resistance. Suitable for military and industrial applications, these connectors guarantee high performance and reliability in harsh environments.