MS27473T14A18SA

Heilind Number:AAOMS27473T14A18SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T14A18SA
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T14A18SA
SKU:AAOMS27473T14A18SA

Detailed Description

MIL-DTL-38999 Series II connectors are engineered for rugged environments, featuring up to 128 contacts in a sealed insert. With an impressive operating range of -65 °C to 200 °C, these connectors ensure reliable performance under extreme conditions. Available in various configurations, including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. The aluminum shells are offered with a choice of plating options, including cadmium-free finishes, meeting RoHS compliance standards. With gold-plated removable crimp contacts, these connectors guarantee optimal conductivity. Designed for durability with a service rating of Class I, they are suitable for demanding military and industrial use.