| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T14A18S L/C |
| SKU: | AAOMS27473T14A18S L/C |
MS27473T14A18S L/C
Specifications
Detailed Description
Elevate your connectivity with MIL-DTL-38999 Series II connectors, engineered for high performance in harsh environments. Featuring up to 128 contacts sealed for environmental protection, these connectors offer a wide operating temperature range from -65°C to 200°C. The thin-walled, restricted-length design includes various mounting options such as front and rear wall mount, jam nut, and box mount receptacles. Available in straight, RFI grounding, and standard plugs with 90-degree cable clamp configurations, they cater to diverse installation needs. With 52 insert arrangements utilizing M39029 rear release crimp contacts, these connectors ensure secure and reliable connections. Crafted from aluminum with a selection of plating options including electroless nickel and cadmium finishes, they guarantee durability and conductivity. Meeting MIL-DTL-38999 II specifications, these connectors are ideal for military and industrial applications where rugged performance is essential, providing peace of mind in critical operations. Please note that this assembly does not ship with contacts.

