MS27473T14A35B

Heilind Number:AAOMS27473T14A35B
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T14A35B
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T14A35B
SKU:AAOMS27473T14A35B

Detailed Description

The MIL-DTL-38999 Series II connectors feature up to 128 contacts housed in an insert, designed for harsh environments with operating temperatures ranging from -65 °C to 200 °C. Available in various configurations, including front and rear wall mount, jam nut, and box mount receptacles, these connectors meet stringent military specifications for reliability. With options for straight, RFI grounding, and standard plugs, they offer versatility in connectivity. Utilizing M39029 rear release crimp contacts, these connectors ensure secure and efficient cable termination. Constructed with aluminum shells and offering a range of plating options, including RoHS compliant finishes, they guarantee durability and performance in demanding applications. Suitable for aerospace, defense, and industrial settings, the MIL-DTL-38999 Series II connectors are essential for critical electronic systems.