MS27473T14A35BA

Heilind Number:AAOMS27473T14A35BA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T14A35BA
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T14A35BA
SKU:AAOMS27473T14A35BA

Detailed Description

The MIL-DTL-38999 Series II connectors boast exceptional durability and performance, ideal for harsh environments. With up to 128 contacts housed in a secure insert, these connectors are designed for reliability. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatile installation possibilities. Available in aluminum shells with multiple plating options including cadmium-free finishes, they ensure corrosion resistance. Operating seamlessly in temperatures ranging from -65 °C to 200 °C, these connectors meet stringent military specifications for rugged applications. With M39029 rear release crimp contacts and a range of shell sizes and insert arrangements, they offer flexibility in design. Trust in the MIL-DTL-38999 Series II connectors for robust and high-performance electrical connections in demanding settings.