MS27473T14A35BB

Heilind Number:AAOMS27473T14A35BB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T14A35BB
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T14A35BB
SKU:AAOMS27473T14A35BB

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Offering various mounting options like front wall, rear wall, jam nut, and box mounts, these connectors are versatile for different applications. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells and offering plating options including electroless nickel and cadmium finishes, they ensure reliable performance. These connectors, compliant with MIL-DTL-38999 II specifications, are ideal for demanding military and industrial uses requiring durability and environmental resistance.