MS27473T14A35BD

Heilind Number:AAOMS27473T14A35BD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T14A35BD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T14A35BD
SKU:AAOMS27473T14A35BD

Detailed Description

The MIL-DTL-38999 Series II connectors offer robust connectivity with up to 128 contacts, ensuring reliable performance in harsh environments. Featuring environmentally sealed construction, they can withstand extreme temperatures ranging from -65 °C to 200 °C. These connectors come in various configurations including front and rear wall mount, jam nut, and box mount receptacles, meeting diverse application needs. With options for straight, RFI grounding, and standard plugs, they provide flexibility in cable termination. Utilizing M39029 rear release crimp contacts, these connectors ensure secure and efficient connections. Available in aluminum shells with multiple plating options, they offer durability and corrosion resistance. RoHS compliant finishes guarantee environmental responsibility. Ideal for military and industrial applications, the MIL-DTL-38999 Series II connectors deliver high performance and longevity.