| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T14A35S L/C |
| SKU: | AAOMS27473T14A35S L/C |
MS27473T14A35S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, such as the MS27473T14A35SLC, are engineered to excel in harsh environments with their rugged construction and high-performance capabilities. Featuring up to 128 contacts housed in an environmentally sealed insert, these connectors ensure reliable connectivity in extreme conditions. With a wide operating temperature range of -65°C to 200°C and various mounting options including front and rear wall mount, jam nut, and box mount, they offer versatility for different applications. Available in 9 shell sizes and 52 insert arrangements, these connectors accommodate M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and offering plating options like electroless nickel and cadmium finishes, they guarantee durability and corrosion resistance. Ideal for military and aerospace applications, these connectors provide a high level of reliability and performance. Please note that this assembly does not ship with contacts.

