| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T14A37PC L/C |
| SKU: | AAOMS27473T14A37PC L/C |
MS27473T14A37PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II MS27473T14A37PC L/C connector assembly is a rugged and reliable solution for harsh environment applications. Featuring up to 128 contacts within its insert, it offers high-density connectivity. With a wide operating temperature range of -65 °C to 200 °C and environmental sealing, it ensures performance in extreme conditions. The assembly includes a straight plug with a shell size of 14 and contact size 22M(37), suitable for various mounting options. Constructed with aluminum shells and plated with electroless nickel and cadmium finishes, it guarantees durability. Please note that this assembly does not ship with contacts.