MS27473T14A37S

Heilind Number:AAOMS27473T14A37S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T14A37S
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T14A37S
SKU:AAOMS27473T14A37S

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in an environmentally sealed insert. Engineered for harsh environments, these connectors have an operating temperature range of -65°C to 200°C. Available in various configurations such as front and rear wall mount, jam nut, and box mount receptacles, they ensure reliable connections in demanding applications. Featuring M39029 rear release crimp contacts, these connectors come in aluminum shells with plating options including iridescent yellow cadmium, olive drab cadmium, and electroless nickel. With a straight plug design and 37 gold-plated removable crimp contacts, they provide secure and efficient electrical connections. Trusted for their durability and performance, MIL-DTL-38999 Series II connectors are ideal for military, aerospace, and industrial applications that require rugged and reliable connectivity.