MS27473T14A37SD

Heilind Number:AAOMS27473T14A37SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T14A37SD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T14A37SD
SKU:AAOMS27473T14A37SD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts within an insert. These environmentally sealed connectors have a wide operating temperature range from -65 °C to 200 °C. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. With options for straight, RFI grounding, and standard plugs, as well as 90-degree cable clamps, these connectors cater to diverse connectivity needs. Compliant with military specification MIL-DTL-38999 II, they ensure reliable performance in demanding applications. Crafted from aluminum with a choice of plating finishes, including cadmium-free options, they prioritize durability and environmental responsibility. Suitable for a service rating of M, these connectors guarantee quality and longevity with a 500-cycle mating life. Ideal for applications requiring conductivity and environmental resistance, they are a trusted choice in the aerospace, defense, and industrial sectors.