MS27473T14B15P

Heilind Number:AAOMS27473T14B15P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T14B15P
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T14B15P
SKU:AAOMS27473T14B15P

Detailed Description

The MIL-DTL-38999 Series II connectors boast high performance with up to 128 contacts enclosed in a sealed insert, designed for harsh environments. Operating flawlessly in temperatures ranging from -65 °C to 200 °C, these connectors are essential for military and aerospace applications. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. With 52 insert arrangements and M39029 rear release crimp contacts, they ensure secure connections. Available in aluminum shells with plating options like cadmium and nickel, these connectors guarantee reliability. Their RoHS certified finishes cater to environmental standards, making them ideal for diverse industries.