| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T14B15SA L/C |
| SKU: | AAOMS27473T14B15SA L/C |
MS27473T14B15SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, designated MS27473, boast a rugged design suitable for harsh environments. Offering up to 128 contacts within an insert, they ensure reliable connectivity in demanding applications. With options for front and rear wall mount, jam nut, and box mount receptacles, these connectors provide versatility in installation. Operating between -65 °C and 200 °C, they are built to withstand extreme temperatures. Available in 9 shell sizes and 52 insert arrangements, they accommodate various connection requirements. Crafted from durable aluminum with a range of plating options, including RoHS certified finishes, they guarantee longevity and conductivity. Please note that this assembly does not ship with contacts.