| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T14B15SB L/C |
| SKU: | AAOMS27473T14B15SB L/C |
MS27473T14B15SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer robust and reliable connectivity in harsh environments, with up to 128 contacts housed in an environmentally sealed insert. Featuring a wide operating temperature range from -65°C to 200°C, these connectors are suitable for demanding military and aerospace applications. Available in various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility for different installation requirements. The aluminum shells with plating options such as electroless nickel and cadmium olive drab ensure durability and corrosion resistance. Please note that this assembly does not ship with contacts.