MS27473T14B15SD

Heilind Number:AAOMS27473T14B15SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T14B15SD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T14B15SD
SKU:AAOMS27473T14B15SD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With an operating temperature range of -65 °C to 200 °C, these connectors are environmentally sealed for reliability. Available in various mount types including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. The connectors come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts in multiple sizes. Constructed with aluminum shells and offering plating options like cadmium and nickel, they ensure durability. Meeting military specification MIL-DTL-38999 II, these connectors are ideal for applications requiring rugged performance in demanding conditions.