MS27473T14B18P

Heilind Number:AAOMS27473T14B18P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T14B18P
ECAD Model:
3D Model

Description:

AAOMS27473T14B18P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T14B18P
SKU:AAOMS27473T14B18P

Detailed Description

The MIL-DTL-38999 Series II connectors, compliant with military specification MIL-DTL-38999 II, offer robust performance in harsh environments. With up to 128 contacts housed in an insert, these circular connectors feature a wide range of mounting options including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for reliable connectivity. Made of durable aluminum with various plating options, such as electroless nickel and cadmium finishes, they ensure long-lasting performance. With a temperature range of -65°C to 200°C and RoHS compliant options, these connectors are ideal for demanding applications requiring high reliability.