MS27473T14B18S

Heilind Number:AAOMS27473T14B18S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T14B18S
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T14B18S
SKU:AAOMS27473T14B18S

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, offering robust environmental sealing and a wide operating temperature range of -65 °C to 200 °C. These connectors, designed for harsh environments, come in various configurations including front wall mount, rear wall mount, jam nut, rear box mount, and front box mount receptacles. Available in aluminum shells with multiple plating options, they ensure reliable performance with RoHS certified finishes. Utilizing M39029 rear release crimp contacts, these connectors are ideal for demanding applications, meeting military specification MIL-DTL-38999 II.