MS27473T14B35BA

Heilind Number:AAOMS27473T14B35BA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T14B35BA
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T14B35BA
SKU:AAOMS27473T14B35BA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. These connectors are environmentally sealed, with a wide operating temperature range of -65°C to 200°C. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. The plugs come in straight, RFI grounding, and standard configurations, with 90-degree cable clamps. Compliant with military specification MIL-DTL-38999 II, these connectors are ideal for applications requiring rugged and reliable connectivity. Crafted from aluminum shells with options for RoHS certified finishes, they ensure durability and performance in demanding conditions.