| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T14B35PA L/C |
| SKU: | AAOMS27473T14B35PA L/C |
MS27473T14B35PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are engineered for rugged environments, boasting up to 128 contacts housed within a durable insert. These connectors, meeting military specification MIL-DTL-38999 II, offer unparalleled reliability with their environmentally sealed construction and wide operating temperature range of -65 °C to 200 °C. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they provide versatile installation possibilities. Crafted with aluminum shells and available in multiple plating options, these connectors ensure robust performance even in harsh conditions. With bayonet coupling and removable crimp contacts, they guarantee easy and secure connectivity. Please note that this assembly does not ship with contacts, allowing for customization as needed.