MS27473T14B35PC

Heilind Number:AAOMS27473T14B35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T14B35PC
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T14B35PC
SKU:AAOMS27473T14B35PC

Detailed Description

The MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, offering durability and reliability in harsh environments. With an operating temperature range of -65 °C to 200 °C, they are suitable for a wide range of applications. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility in installation. These connectors utilize M39029 rear release crimp contacts and are offered in aluminum shells with options for different plating finishes, ensuring corrosion resistance. With RoHS certified cadmium-free options, they meet environmental standards. Perfect for military and industrial use, these connectors are designed for long-lasting performance.