| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T14B35PC L/C |
| SKU: | AAOMS27473T14B35PC L/C |
MS27473T14B35PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring a compact design and robust construction, are engineered for demanding environments. With up to 128 contacts housed in each insert, these connectors ensure reliable and secure electrical connections. Designed for harsh conditions, they are environmentally sealed and can operate in temperatures ranging from -65°C to 200°C. Available in various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, they offer flexibility for different applications. Crafted from aluminum with options for electroless nickel and cadmium plating, they guarantee durability and conductivity. Please note that this assembly does not ship with contacts.