MS27473T14B35SC

Heilind Number:AAOMS27473T14B35SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T14B35SC
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T14B35SC
SKU:AAOMS27473T14B35SC

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts, offering environmental sealing and a wide operating temperature range from -65 °C to 200 °C. These harsh environment connectors come in various configurations including front wall mount, rear wall mount, jam nut, rear box mount, and front box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for reliable performance. Constructed with aluminum shells and offering multiple plating options, including RoHS certified finishes, these connectors ensure durability and versatility. Designed for military specifications, they guarantee high performance in demanding applications.