MS27473T14B5PA

Heilind Number:AAOMS27473T14B5PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T14B5PA
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T14B5PA
SKU:AAOMS27473T14B5PA

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, offering reliable performance in harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mount types including front and rear wall mount, jam nut, and box mount receptacles, these connectors provide versatility for different applications. With options for straight, RFI grounding, and standard plugs, they ensure secure connections with 52 insert arrangements. Constructed with aluminum shells and featuring RoHS compliant finishes, such as Electroless Nickel and Cadmium Olive Drab, they guarantee durability and environmental protection. Designed to meet military specifications, these connectors are ideal for aerospace, defense, and other rugged applications.