| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T14B5PA L/C |
| SKU: | AAOMS27473T14B5PA L/C |
MS27473T14B5PA L/C
Specifications
Detailed Description
Introducing the MS27473T14B5PA L/C, a high-performance MIL-DTL-38999 Series II connector designed for demanding environments. With up to 128 contacts housed in a rugged insert, this connector ensures secure and reliable connectivity in aerospace, defense, and industrial applications. Featuring a wide operating temperature range of -65 °C to 200 °C and various mounting options including front and rear wall mount, jam nut, and box mount receptacles, it is suitable for a range of installations. Constructed with aluminum shells and plated with options such as electroless nickel and cadmium finishes, this connector meets stringent military specifications for durability. Please note that this assembly does not ship with contacts, allowing for customization to specific requirements. Trust the MS27473T14B5PA L/C for superior performance in even the harshest conditions.