MS27473T14B5PC

Heilind Number:AAOMS27473T14B5PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T14B5PC
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T14B5PC
SKU:AAOMS27473T14B5PC

Detailed Description

MIL-DTL-38999 Series II connectors, known for their rugged design, offer reliable connectivity in harsh environments. Featuring up to 128 contacts in an insert, they ensure robust performance in military and aerospace applications. With a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for demanding conditions. Available in various shell sizes and insert arrangements, they accommodate diverse connectivity needs. The aluminum shells, with plating options like electroless nickel and cadmium olive drab, provide corrosion resistance. Compliant with MIL-DTL-38999 II standards, these connectors guarantee high quality and durability. Perfect for wall mount, jam nut, and box mount applications, they are essential components in mission-critical systems.