| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T14B5PC L/C |
| SKU: | AAOMS27473T14B5PC L/C |
MS27473T14B5PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are engineered for rugged environments, offering up to 128 contacts sealed for protection against extreme temperatures from -65 °C to 200 °C. Featuring a range of mounting options including front and rear wall mount, jam nut, and box mount receptacles, as well as straight and 90-degree cable clamp plugs, they provide versatility in installation. Compliant with military specification MIL-DTL-38999 II, these connectors ensure reliable performance in demanding applications. Constructed with aluminum shells and available in various plating options such as electroless nickel and cadmium finishes, they guarantee durability and corrosion resistance. Ideal for environments requiring environment-resistant wall and jam nut mounting solutions, this assembly does not ship with contacts.

