| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T14B5P L/C |
| SKU: | AAOMS27473T14B5P L/C |
MS27473T14B5P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in a rugged insert, are designed for harsh environment applications. With front and rear wall mount, jam nut, and box mount receptacles, as well as straight and 90-degree cable clamp plugs, they offer versatility in installation. Constructed with durable aluminum shells and available in various plating options, including cadmium-free finishes, these connectors ensure reliable performance in extreme conditions. With an operating temperature range of -65°C to 200°C and environmental sealing, they are suitable for military, aerospace, and industrial use. Please note that this assembly does not ship with contacts.