MS27473T14B97S

Heilind Number:AAOMS27473T14B97S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T14B97S
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T14B97S
SKU:AAOMS27473T14B97S

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, offering up to 128 contacts in an insert for versatile connectivity. With environmental sealing and a wide operating temperature range from -65 °C to 200 °C, these connectors ensure reliable performance in demanding conditions. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. Available in aluminum shells with multiple plating options including cadmium-free finishes, these connectors comply with RoHS standards. Ideal for military and industrial applications, they guarantee durability and longevity with their rugged construction and high mating cycles. Suitable for use in environments requiring superior protection, these connectors are essential for maintaining secure and efficient communication systems.