| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T14B97S L/C |
| SKU: | AAOMS27473T14B97S L/C |
MS27473T14B97S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27473T14B97SLC model, offer unparalleled connectivity in harsh environments. With a maximum operating temperature of 175°C and a minimum of -65°C, these connectors ensure reliable performance in extreme conditions. Featuring a straight plug design with bayonet coupling, they are ideal for military and industrial applications. Made of aluminum with electroless nickel and cadmium olive drab plating options, they provide excellent durability and corrosion resistance. Please note that this assembly does not ship with contacts.