MS27473T14C5SA

Heilind Number:AAOMS27473T14C5SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T14C5SA
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T14C5SA
SKU:AAOMS27473T14C5SA

Detailed Description

The MIL-DTL-38999 Series II connectors offer high performance in harsh environments, featuring up to 128 contacts sealed for environmental protection. With an impressive operating temperature range of -65 °C to 200 °C, these connectors are reliable in extreme conditions. Available in various mounting options such as front and rear wall mount, jam nut, and more, they cater to diverse applications. Constructed with aluminum shells and offering multiple plating options, including RoHS certified finishes, these connectors ensure durability and compliance. With removable crimp contacts and bayonet coupling, they provide secure and efficient connectivity. Suitable for military and industrial use, the MIL-DTL-38999 Series II connectors guarantee reliable performance in demanding settings.