MS27473T14C5SB

Heilind Number:AAOMS27473T14C5SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T14C5SB
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T14C5SB
SKU:AAOMS27473T14C5SB

Detailed Description

The MIL-DTL-38999 Series II connectors offer high performance in harsh environments, featuring up to 128 contacts in a sealed insert. With an operating temperature range from -65°C to 200°C, these connectors are reliable in extreme conditions. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility in installation. The connectors, compliant with military specification MIL-DTL-38999 II, come in aluminum shells with different plating options, including cadmium-free finishes. Utilizing M39029 crimp contacts, they ensure secure connections. Ideal for aerospace, defense, and industrial applications, these connectors guarantee durability and functionality in demanding environments.