MS27473T14C5SD

Heilind Number:AAOMS27473T14C5SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T14C5SD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T14C5SD
SKU:AAOMS27473T14C5SD

Detailed Description

MIL-DTL-38999 Series II connectors boast high performance with up to 128 contacts in an insert, offering reliable connectivity in harsh environments. Featuring a wide operating temperature range from -65 °C to 200 °C, these connectors are built for extreme conditions. Available in various mounting options like front wall mount, rear wall mount, and jam nut receptacles, they cater to diverse installation needs. With aluminum shells and a choice of plating options, including RoHS certified finishes, these connectors prioritize durability and compliance. The use of M39029 rear release crimp contacts ensures secure connections, while the bayonet mating design facilitates quick and easy installation. Suitable for military and industrial applications, these connectors are essential for maintaining seamless communication and power transmission in demanding environments.