MS27473T14F15PA

Heilind Number:AAOMS27473T14F15PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T14F15PA
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T14F15PA
SKU:AAOMS27473T14F15PA

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various receptacle types including front and rear wall mount, jam nut, and box mount, they offer versatility in installation. The connectors come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts. Constructed with aluminum shells and offering multiple plating options, including RoHS certified finishes, they ensure durability and reliability. Perfect for military and industrial use, these connectors meet stringent MIL-DTL-38999 II specifications for performance and quality.