| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T14F15P L/C |
| SKU: | AAOMS27473T14F15P L/C |
MS27473T14F15P L/C
Specifications
Detailed Description
MIL-DTL-38999 Series II connectors offer high-performance connectivity in harsh environments, featuring up to 128 contacts in a durable aluminum shell. With an operating temperature range of -65 °C to 200 °C, these connectors ensure reliable operation in extreme conditions. Available in various mounting options, including front wall mount, rear wall mount, jam nut, and box mount receptacles, they provide flexibility for installation. The electroless nickel plating and RoHS compliant finishes guarantee corrosion resistance. Please note that this assembly does not ship with contacts.