| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T14F15SA L/C |
| SKU: | AAOMS27473T14F15SA L/C |
MS27473T14F15SA L/C
Specifications
Detailed Description
MIL-DTL-38999 Series II connectors offer rugged performance in harsh environments, featuring up to 128 contacts in an insert. With an impressive operating temperature range of -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Available in various mounting options like front wall mount, rear wall mount, jam nut, and box mount receptacles, they offer flexibility in installation. The connectors, made of durable aluminum with multiple plating options including cadmium-free finishes, ensure reliable and long-lasting connections. Incorporating M39029 rear release crimp contacts, they provide secure connectivity. RoHS compliant and environmentally sealed, these connectors guarantee peace of mind in critical operations. Please note that this assembly does not ship with contacts.