MS27473T14F18P

Heilind Number:AAOMS27473T14F18P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T14F18P
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T14F18P
SKU:AAOMS27473T14F18P

Detailed Description

MIL-DTL-38999 Series II connectors, known for their durability in harsh environments, feature up to 128 contacts in an insert and offer reliable performance in a wide temperature range from -65 °C to 200 °C. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, these connectors ensure secure connections. With a selection of shell sizes and insert arrangements, they accommodate different needs, utilizing M39029 rear release crimp contacts. Constructed with aluminum shells and offering options like gold contact plating and electroless nickel coating, they prioritize both conductivity and corrosion resistance. These connectors, compliant with military specification MIL-DTL-38999 II, are ideal for demanding applications requiring rugged and dependable electrical connectivity.