MS27473T14F18PB

Heilind Number:AAOMS27473T14F18PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T14F18PB
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T14F18PB
SKU:AAOMS27473T14F18PB

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in various mounting options like front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility. The plugs, with straight, RFI grounding, and standard options, feature a 90-degree cable clamp. With 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts. Constructed with aluminum shells, they come in plating choices including cadmium-free finishes for RoHS compliance. Ideal for military and industrial applications, these connectors ensure reliable performance with their durable design.