| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T14F18P L/C |
| SKU: | AAOMS27473T14F18P L/C |
MS27473T14F18P L/C
Specifications
Detailed Description
The MIL-DTL-38999 II Series Connectors are meticulously engineered for rugged environments, boasting up to 128 contacts housed within a secure insert. With a wide operating temperature range of -65 °C to 200 °C, they offer unparalleled reliability in extreme conditions. Featuring various mounting options such as front wall mount, rear wall mount, and jam nut receptacles, these connectors provide versatile installation possibilities. Constructed with durable aluminum shells and available in multiple plating options, including RoHS compliant finishes, they ensure longevity and compliance with industry standards. Please note, this assembly does not ship with contacts.