MS27473T14F18S

Heilind Number:AAOMS27473T14F18S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T14F18S
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T14F18S
SKU:AAOMS27473T14F18S

Detailed Description

MIL-DTL-38999 Series II connectors boast exceptional versatility and durability, with up to 128 contacts housed in an environmentally sealed insert. Engineered for harsh environments, these connectors offer reliable performance in temperatures ranging from -65 °C to 200 °C. Featuring various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse application needs. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts, ensuring secure and efficient connections. Crafted from aluminum, they come in a range of plating options, including cadmium-free finishes, meeting RoHS certification standards. With gold contact plating and socket contact style, they guarantee excellent conductivity and longevity, with a mating life of 500 cycles. Ideal for demanding environments, these MIL-DTL-38999 Series II connectors are the ultimate solution for critical military and industrial applications.