MS27473T14F18SA

Heilind Number:AAOMS27473T14F18SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T14F18SA
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T14F18SA
SKU:AAOMS27473T14F18SA

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. These thin-walled, restricted length connectors offer various mounting options including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells, they come with plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS certified cadmium-free finishes. These connectors, designated as MS27473, are specified for military use under MIL-DTL-38999 II, featuring a straight plug configuration with 18 gold-plated contacts (size 20), bayonet coupling, and A keyway polarization. Suitable for harsh environments, they provide reliable connectivity with a service rating of I, ensuring 500 mating cycles.