| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T14F18S L/C |
| SKU: | AAOMS27473T14F18S L/C |
MS27473T14F18S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, designated as MS27473, are engineered for high-reliability applications in harsh environments. With a straight plug configuration, these electrical connectors feature crimp-type, bayonet coupling for secure and efficient mating. Meeting military specification MIL-DTL-38999 II, they ensure robust performance in extreme conditions, with a wide operating temperature range from -65 °C to 200 °C. Constructed with aluminum shells and electroless nickel plating, they offer excellent conductivity and corrosion resistance. This assembly, shell size 14 with 18 contact size (20), is designed for female contact gender and socket contact style. Please note that this assembly does not ship with contacts, allowing for customization and flexibility in contact selection. Ideal for aerospace, defense, and industrial applications requiring rugged and dependable connectivity.

