| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T14F35PA L/C |
| SKU: | AAOMS27473T14F35PA L/C |
MS27473T14F35PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring a robust aluminum shell and electroless nickel plating, offer reliable connectivity in harsh environments with their wide operating temperature range of -65 °C to 200 °C. Available in various configurations, including front and rear wall mounts, jam nut, and box mounts, these connectors are suitable for a range of applications. With up to 128 contacts supported and utilizing M39029 rear release crimp contacts, they ensure secure and efficient connections. Please note that this assembly does not ship with contacts.